Part Details for 51-359-088 by Spectrum Control
Overview of 51-359-088 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51-359-088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M28861/01-015TB
|
TTI | EMI Feedthrough Filters .45UF 100V 15A Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 77 In Stock |
|
$53.6200 / $57.4900 | Buy Now |
Part Details for 51-359-088
51-359-088 CAD Models
51-359-088 Part Data Attributes
|
51-359-088
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
51-359-088
Spectrum Control
Data Line Filter, 1 Function(s), 100V, 15A, HERMETIC PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | HERMETIC PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 450000 µF | |
DC Resistance-Max | 0.008 Ω | |
Diameter | 9.78 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 10.414 mm | |
Insertion Loss-Max | 70 dB | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 15 A | |
Rated Voltage | 100 V | |
Screening Level | MIL-PRF-15733; MIL-PRF-28861 | |
Terminal Finish | GOLD |