Part Details for 51-359-083 by Spectrum Control
Overview of 51-359-083 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 51-359-083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M28861/01-005TB
|
TTI | EMI Feedthrough Filters .45UF 100V 15A Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 26 In Stock |
|
$80.3600 / $86.1100 | Buy Now |
Part Details for 51-359-083
51-359-083 CAD Models
51-359-083 Part Data Attributes
|
51-359-083
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
51-359-083
Spectrum Control
Data Line Filter, 1 Function(s), 100V, 15A, HERMETIC PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | HERMETIC PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 450000 µF | |
DC Resistance-Max | 0.008 Ω | |
Diameter | 9.78 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 10.414 mm | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 15 A | |
Rated Voltage | 100 V | |
Screening Level | MIL-PRF-15733; MIL-PRF-28861 |