Part Details for 51-353-287 by Spectrum Control
Overview of 51-353-287 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 51-353-287
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M15733/39-0014
|
TTI | EMI Feedthrough Filters 4 UF 50V 10A Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 4 In Stock |
|
$231.1200 / $247.5300 | Buy Now |
Part Details for 51-353-287
51-353-287 CAD Models
51-353-287 Part Data Attributes
|
51-353-287
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
51-353-287
Spectrum Control
Data Line Filter, 1 Function(s), 50V, 10A, HERMETIC PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | HERMETIC PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 1400000 µF | |
DC Resistance-Max | 0.003 Ω | |
Diameter | 9.78 mm | |
Filter Type | DATA LINE FILTER | |
Height | 19.304 mm | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 10 A | |
Rated Voltage | 50 V | |
Screening Level | MIL-PRF-15733; MIL-PRF-28861 |
Alternate Parts for 51-353-287
This table gives cross-reference parts and alternative options found for 51-353-287. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51-353-287, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M15733/39-0014 | Data Line Filter, 1 Function(s), 50V, 10A, HERMETIC SEALED PACKAGE | Spectrum Control | 51-353-287 vs M15733/39-0014 |
51-353-287 | Data Line Filter, 1 Function(s), 50V, 10A, HERMETIC PACKAGE | API Technologies Corp EIS (RETIRED) | 51-353-287 vs 51-353-287 |