Part Details for 51-311-312 by Spectrum Control
Results Overview of 51-311-312 by Spectrum Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
51-311-312 Information
51-311-312 by Spectrum Control is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 51-311-312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-51-311-312
|
Mouser Electronics | EMI Feedthrough Filters .190T 200V 3A RoHS: Not Compliant | 35 |
|
$116.0800 / $129.4900 | Buy Now |
|
Quest Components | 5 |
|
$151.6628 / $168.5142 | Buy Now | |
DISTI #
M15733/26-0005
|
TTI | EMI Feedthrough Filters 200V 3A Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
Buy Now |
Part Details for 51-311-312
51-311-312 CAD Models
51-311-312 Part Data Attributes
|
51-311-312
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
51-311-312
Spectrum Control
Data Line Filter, 1 Function(s), 125V, 3A, HERMETIC PACKAGE
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | HERMETIC PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 300000 µF | |
DC Resistance-Max | 0.05 Ω | |
Diameter | 9.779 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 18.542 mm | |
Insertion Loss-Max | 80 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 3 A | |
Rated Voltage | 150 V | |
Screening Level | MIL-PRF-15733; MIL-PRF-28861 |
Alternate Parts for 51-311-312
This table gives cross-reference parts and alternative options found for 51-311-312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51-311-312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M15733/26-0005 | Spectrum Control | Check for Price | Data Line Filter, 1 Function(s), 150V, 3A, | 51-311-312 vs M15733/26-0005 |