Part Details for 51-311-017 by Spectrum Control
Overview of 51-311-017 by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51-311-017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M28861/02-011TB
|
TTI | EMI Feedthrough Filters .5 UF 100V 15A Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 44 In Stock |
|
$209.7300 / $224.6200 | Buy Now |
DISTI #
51-311-017
|
TTI | EMI Feedthrough Filters 5A 100V 500000pF HERMETIC FILTER Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
Buy Now |
Part Details for 51-311-017
51-311-017 CAD Models
51-311-017 Part Data Attributes
|
51-311-017
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
51-311-017
Spectrum Control
Data Line Filter, 1 Function(s), 100V, 5A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | L-TYPE CIRCUIT | |
Capacitance | 500000 µF | |
DC Resistance-Max | 0.015 Ω | |
Diameter | 10.42 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 4.83 mm | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 100 V |