Part Details for 51-256.025D by EAO AG
Overview of 51-256.025D by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1025DJTR-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, UPAK, / | |
RJK6025DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 1A 17500Mohm Mp-3A/To-252 | |
2SB1025DJTL-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, UPAK, / |
Price & Stock for 51-256.025D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B4409
|
Newark | Keylock Switch 2 Positions Rest(A)-Maintained Sa 2Nc+2No St 18X18 Gold/Silver 311 |Eao 51-256.025D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$59.1700 / $79.0500 | Buy Now |
DISTI #
1948-1660-ND
|
DigiKey | SWITCH KEYLOCK 2POS 4PST 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
54 In Stock |
|
$65.1912 / $87.7300 | Buy Now |
DISTI #
123-51-256.025D
|
Mouser Electronics | Keylock Switches FRNT MOUNT NUT FLT RoHS: Compliant | 21 |
|
$64.2900 / $84.6200 | Buy Now |
DISTI #
70029971
|
RS | Keylock Switch,2Pos.,18x18mm,2NC+2NO, Rest/MAINT, Key Remove A,5A,250VAC, Solder | EAO 51-256.025D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 8 |
|
$65.8100 / $85.4700 | Buy Now |
DISTI #
000000000000353958
|
Sager | Keylock Switches FRNT MOUNT NUT FLT Min Qty: 1 | 0 |
|
$64.9300 / $79.9300 | Buy Now |
Part Details for 51-256.025D
51-256.025D CAD Models
51-256.025D Part Data Attributes
|
51-256.025D
EAO AG
Buy Now
|
Compare Parts:
51-256.025D
EAO AG
|
Samacsys Manufacturer | EAO |