Part Details for 51-253.022 by EAO AG
Overview of 51-253.022 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51-253.022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T0263
|
Newark | Stop Switch, Spst-Nc/Spst-No, 250V, Contact Configuration:Spst-Nc, Spst-No, Switch Operation:On, Switch Terminals:Quick Connect, Solder, Contact Current Max:5A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:250V Rohs Compliant: Yes |Eao 51-253.022 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.1900 / $45.3500 | Buy Now |
DISTI #
1948-1655-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7 In Stock |
|
$30.8233 / $46.1800 | Buy Now |
DISTI #
123-51-253.022
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 16mm, STP SWTC, RoHS: Compliant | 153 |
|
$30.8200 / $44.8400 | Buy Now |
DISTI #
70030107
|
RS | E-Stop, Red, 24.5mm, 1NC+1NO, MAINT, Twist-to-Unlock, Non-Illum, 5A, 250VAC | EAO 51-253.022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 4 |
|
$34.5300 / $44.8400 | Buy Now |
DISTI #
51-253.022
|
TME | Switch: emergency stop, 16mm, Stabl.pos: 2, NC + NO, red, none, IP65 Min Qty: 1 | 123 |
|
$24.5600 / $36.9200 | Buy Now |
DISTI #
000000000003660252
|
Sager | Emergency Stop Switches / E-Stop Switches 16mm, STP SWTC, Min Qty: 1 | 86 |
|
$28.6300 / $34.3600 | Buy Now |