51-24-1022

Overview of 51-24-1022 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HA2-5102-2 Rochester Electronics LLC Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8
DO2010-224MLC Coilcraft Inc General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT
LPO3010-223MXB Coilcraft Inc OBSOLETE when inventory is depleted. Change 'X' to 'L' for new RoHS part number. Terminals never contained lead.

Price & Stock for 51-24-1022 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 538-51-24-1022
Mouser Electronics I/O Connectors LFH FEM INS MLD TERM MLD TERM STRIP 40CKT RoHS: Compliant 0
  • 700 $1.9300
  • 2,800 $1.7900
$1.7900 / $1.9300 Order Now

CAD Models for 51-24-1022 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 51-24-1022 by Molex

51-24-1022
Molex
-
-
Samacsys Manufacturer
Molex
Want to compare parts?
  1. 51-24-1022
    Molex
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51-24-1022 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51-24-1022 by Molex

Select Manufacturer
Which Manufacturer of 51-24-1022 would you like to use for your alert(s)?
  • Please alert me when 51-24-1022 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51-24-1022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51-24-1022 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51-24-1022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51-24-1022.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51-24-1022 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: