Part Details for 51-238.025D2 by EAO AG
Overview of 51-238.025D2 by EAO AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51-238.025D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-51-238.025D2-ND
|
DigiKey | ACTUATOR, 18 MM, 4 NC / 4 NO, R Min Qty: 1 Lead time: 8 Weeks Container: Bag |
3 In Stock |
|
$93.5420 / $156.7300 | Buy Now |
DISTI #
51-238.025D2
|
TME | Switch: rotary with key, 16mm, Stabl.pos: 2, NC x4 + NO x4, Pos: 2 Min Qty: 1 | 0 |
|
$85.9200 / $122.7500 | RFQ |
DISTI #
000000000007237785
|
Sager | EAO | 0 |
|
Buy Now |