Part Details for 51-2142 by Moody Tools Inc
Overview of 51-2142 by Moody Tools Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLL1214-250 | Rochester Electronics LLC | BLL1214-250 - HF/VHF Power Transistor (Ampleon Die) | |
HD6432142XXXFA | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), , / | |
RTKA214250DE0020BU | Renesas Electronics Corporation | LDO Linear Regulator Evaluation Board with 2.5V to 20V Vin Range, Adjustable 3.3V 500mA Output |
Price & Stock for 51-2142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M7403
|
Newark | 2.0Mm Interchangeable Esd-Safe Handle Jis-Type S Driver |Moody Tools 51-2142 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2600 / $12.6300 | Buy Now |