Part Details for 51-198.025D2F by EAO AG
Overview of 51-198.025D2F by EAO AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51-198.025D2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-51-198.025D2F-ND
|
DigiKey | ACTUATOR, 21 MM X 27 MM, 24 MM X Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$131.8100 | Buy Now |
DISTI #
51-198.025D2F
|
TME | Switch: rotary with key, Stabl.pos: 2, NC x4 + NO x4, Pos: 2, 51 Min Qty: 1 | 0 |
|
$85.9200 / $122.7500 | RFQ |