There are no models available for this part yet.
Overview of 51-197.025D by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1025DJTR-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, UPAK, / | |
RJK6025DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 1A 17500Mohm Mp-3A/To-252 |
Price & Stock for 51-197.025D by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30B4380
|
Newark | Keylock Switch 2 Positions Rest(A)-Maintained(A) Sa 3Nc+3No St 18X24 Gold/Silver 311 |Eao 51-197.025D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.7700 / $101.2200 | Buy Now | |
DISTI #
51-197.025D-ND
|
DigiKey | SWITCH KEYLOCK 2POS 6PST 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.5900 | Buy Now | |
DISTI #
123-51-197.025D
|
Mouser Electronics | Keylock Switches KYLK SQ POS-A C MOM RoHS: Compliant | 0 |
|
$92.0100 / $101.6200 | Order Now | |
DISTI #
70291566
|
RS | Keylock Switch,2Pos.,18x24mm,3NC+3NO, Rest/MAINT, Key Remove A+C,5A,250VAC, Solder | EAO 51-197.025D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$95.1800 / $100.2100 | RFQ | |
DISTI #
000000000000353940
|
Sager | Keylock Switches KYLK SQ POS-A C MOM Min Qty: 1 | 0 |
|
$83.1500 / $102.3400 | Buy Now |
CAD Models for 51-197.025D by EAO AG
Part Data Attributes for 51-197.025D by EAO AG
51-197.025D
EAO AG
|
|
---|---|
Samacsys Manufacturer
|
EAO
|
Want to compare parts?
-
51-197.025DEAO AGVS
-