There are no models available for this part yet.
Overview of 51-145.022D by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9022DM/B | Rochester Electronics LLC | 9022 - FF/Latch | |
9022DC | Rochester Electronics LLC | 9022 - FF/Latch | |
RJK6022DJE-00#Z0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 0.2A 15000Mohm To-92 Mod |
Price & Stock for 51-145.022D by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30B4326
|
Newark | Keylock Switch 2 Positions Rest(A)-Momentary Sa 1Nc+1No St/Pt 18X18 Gold/Silver 311 Rohs Compliant: Yes |Eao 51-145.022D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.0600 / $68.2100 | Buy Now | |
DISTI #
1948-1639-ND
|
DigiKey | SWITCH KEYLOCK 2POS DPST 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
17 In Stock |
|
$56.8023 / $74.6300 | Buy Now | |
DISTI #
123-51-145.022D
|
Mouser Electronics | Switch Actuators KYLK RND POS-A C MOM RoHS: Compliant | 4 |
|
$55.7900 / $73.6400 | Buy Now | |
DISTI #
70291544
|
RS | Keylock Switch,2Pos.,Square,18x18,1NC+1NO, Rest/MOM, Key Remove A,5A,250VAC, Solder | EAO 51-145.022D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$57.2200 / $74.3100 | RFQ | |
DISTI #
000000000000353910
|
Sager | Switch Actuators KYLK RND POS-A C MOM Min Qty: 1 | 0 |
|
$55.2600 / $66.3200 | Buy Now |
CAD Models for 51-145.022D by EAO AG
Part Data Attributes for 51-145.022D by EAO AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EAO CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
EAO
|
Switch Type
|
KEYLOCK SWITCH
|