Part Details for 51-00016.52 by Tensility International Corp
Overview of 51-00016.52 by Tensility International Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021444-00016T4LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 16 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. | |
20021121-00016C4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 16Positions, 1.27mm (0.5inch) pitch. | |
20021323-00016T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 16 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 51-00016.52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1496-ND
|
DigiKey | CONN PLUG MALE 4POS SOLDER CUP Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6678 | Buy Now |
DISTI #
V99:2348_21697810
|
Arrow Electronics | Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1829 | Americas - 46 |
|
$3.4530 / $18.1483 | Buy Now |
|
Onlinecomponents.com | Connector - PPL7 - 4C - 0° plug - 7x38 mm - chrome - solder - Ø4.2-5.2 mm wire RoHS: Compliant | 0 |
|
$17.5200 / $36.6900 | Buy Now |
DISTI #
29068333
|
Verical | Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1829 | Americas - 46 |
|
$3.4530 | Buy Now |
Part Details for 51-00016.52
51-00016.52 CAD Models
51-00016.52 Part Data Attributes
|
51-00016.52
Tensility International Corp
Buy Now
|
Compare Parts:
51-00016.52
Tensility International Corp
|
Samacsys Manufacturer | Tensility International Corp |