Part Details for 50ZLJ2200M18X25 by Rubycon Corporation
Overview of 50ZLJ2200M18X25 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50ZLJ2200M18X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-4388-ND
|
DigiKey | CAP ALUM 2200UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2434 In Stock |
|
$1.1274 / $3.2300 | Buy Now |
DISTI #
232-50ZLJ2200M18X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1121 |
|
$1.1000 / $2.9400 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2200uF - 20% - 50VDC - 18mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.9560 / $3.0590 | Buy Now |
|
Quest Components | 400 |
|
$1.2340 / $2.6680 | Buy Now |
Part Details for 50ZLJ2200M18X25
50ZLJ2200M18X25 CAD Models
50ZLJ2200M18X25 Part Data Attributes
|
50ZLJ2200M18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50ZLJ2200M18X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.1 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2590 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50ZLJ2200M18X25
This table gives cross-reference parts and alternative options found for 50ZLJ2200M18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50ZLJ2200M18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1222LFM1825RXN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 50ZLJ2200M18X25 vs 1222LFM1825RXN311B |
2222LFM1825RXN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 50ZLJ2200M18X25 vs 2222LFM1825RXN111C |
8222LFM1825RXN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 50ZLJ2200M18X25 vs 8222LFM1825RXN411B |
2222LFM1825RXN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 50ZLJ2200M18X25 vs 2222LFM1825RXN511M |
2222LFM1825RXN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 50ZLJ2200M18X25 vs 2222LFM1825RXN5110 |
NRZJ222M50V18X25YF | Fixed Capacitor, | NIC Components Corp | 50ZLJ2200M18X25 vs NRZJ222M50V18X25YF |
1222LFM1825RXN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 50ZLJ2200M18X25 vs 1222LFM1825RXN911P |
8222LFM1825RBN7B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 50ZLJ2200M18X25 vs 8222LFM1825RBN7B |
2222LFM1825RXN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 50ZLJ2200M18X25 vs 2222LFM1825RXN011M |
8222LFM1825RBN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 50ZLJ2200M18X25 vs 8222LFM1825RBN10 |