Part Details for 50ZLH27MEFCCA5X11 by Rubycon Corporation
Overview of 50ZLH27MEFCCA5X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50ZLH27MEFCCA5X11
50ZLH27MEFCCA5X11 CAD Models
50ZLH27MEFCCA5X11 Part Data Attributes
|
50ZLH27MEFCCA5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50ZLH27MEFCCA5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0135 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 99.96 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50ZLH27MEFCCA5X11
This table gives cross-reference parts and alternative options found for 50ZLH27MEFCCA5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50ZLH27MEFCCA5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1HGE270M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 27uF | Changzhou Huawei Electronics Co Ltd | 50ZLH27MEFCCA5X11 vs R1HGE270M |
NRZJ270M50V5X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 27uF, | NIC Components Corp | 50ZLH27MEFCCA5X11 vs NRZJ270M50V5X11SP7.5LLF |
NRZJ270M50V5X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 27uF, | NIC Components Corp | 50ZLH27MEFCCA5X11 vs NRZJ270M50V5X11SP7.5LSF |
50ZLJ27MFA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ZLH27MEFCCA5X11 vs 50ZLJ27MFA5X11 |
NRSH270M50V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 50ZLH27MEFCCA5X11 vs NRSH270M50V5X11TBSTF |
NRZJ270M50V5X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 27uF, | NIC Components Corp | 50ZLH27MEFCCA5X11 vs NRZJ270M50V5X11F1F |
NRZJ270M50V5X11YF | Fixed Capacitor, | NIC Components Corp | 50ZLH27MEFCCA5X11 vs NRZJ270M50V5X11YF |
EKYA500EFC270ME11D | Aluminum Electrolytic Capacitor, | Chemi-Con | 50ZLH27MEFCCA5X11 vs EKYA500EFC270ME11D |
EKZM500EC5270ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 27uF, | Chemi-Con | 50ZLH27MEFCCA5X11 vs EKZM500EC5270ME11D |
50ZLH27MKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ZLH27MEFCCA5X11 vs 50ZLH27MKC5X11 |