-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-50ZL680MEFC12.5X30-ND
|
DigiKey | CAP ALUM 680UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
428 In Stock |
|
$0.4505 / $1.5000 | Buy Now |
DISTI #
232-50ZL680MEFC125X3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 164 |
|
$0.5370 / $1.6300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 50VDC - 12.5mm dia x 30mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.5090 / $0.7570 | Buy Now |
DISTI #
50ZL680MEFC12.5X30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: 50ZL680MEFC12.5X30) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50ZL680MEFC12.5X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50ZL680MEFC12.5X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.34 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1573 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 50ZL680MEFC12.5X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50ZL680MEFC12.5X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSG681M50V12.5X30TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 50ZL680MEFC12.5X30 vs NRSG681M50V12.5X30TBF |
NRSH681M50V12.5X30F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 50ZL680MEFC12.5X30 vs NRSH681M50V12.5X30F3F |
EKZE500EIJ681MK30S | Aluminum Electrolytic Capacitor, | Chemi-Con | 50ZL680MEFC12.5X30 vs EKZE500EIJ681MK30S |
50YXH680MLDFCA12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF | Rubycon Corporation | 50ZL680MEFC12.5X30 vs 50YXH680MLDFCA12.5X30 |
ESL687M050AK2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 50ZL680MEFC12.5X30 vs ESL687M050AK2AA |
NRSG681M50V12.5X30TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 50ZL680MEFC12.5X30 vs NRSG681M50V12.5X30TB15MMPF |
50ZLH680MEFCRI12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 50ZL680MEFC12.5X30 vs 50ZLH680MEFCRI12.5X30 |
EKY-500EBD681MK30S | Aluminum Electrolytic Capacitor, | Chemi-Con | 50ZL680MEFC12.5X30 vs EKY-500EBD681MK30S |
50YXG680MEFCKC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ZL680MEFC12.5X30 vs 50YXG680MEFCKC12.5X30 |
NRSG681M50V12.5X30F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 50ZL680MEFC12.5X30 vs NRSG681M50V12.5X30F1F |