There are no models available for this part yet.
Overview of 50YXJ4.7M5X11 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 50YXJ4.7M5X11 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50YXJ4.7M5X11-ND
|
DigiKey | CAP ALUM 4.7UF 20% 50V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4878 In Stock |
|
$0.0580 / $0.2800 | Buy Now | |
DISTI #
74090152
|
Verical | Cap Aluminum Lytic 4.7uF 50V 20%( 5 X 11mm) Radial 2mm 88mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 562 Package Multiple: 1 Date Code: 2301 | Americas - 2965 |
|
$0.1262 / $0.1345 | Buy Now | |
Quest Components | 2372 |
|
$0.1080 / $0.3600 | Buy Now | |||
DISTI #
C1S629500501318
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 2388 |
|
$0.0332 / $0.0643 | Buy Now |
CAD Models for 50YXJ4.7M5X11 by Rubycon Corporation
Part Data Attributes for 50YXJ4.7M5X11 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.003 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
88 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Pitch
|
2 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 50YXJ4.7M5X11
This table gives cross-reference parts and alternative options found for 50YXJ4.7M5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXJ4.7M5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXF4R7M5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXJ4.7M5X11 vs 50YXF4R7M5X11 |
50YXJ4R7MT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | 50YXJ4.7M5X11 vs 50YXJ4R7MT15X11 |
50YXF4R7MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXJ4.7M5X11 vs 50YXF4R7MEFCCC5X11 |
ULD1H4R7MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 50YXJ4.7M5X11 vs ULD1H4R7MDD1TD |
REA05114R7M050K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 50YXJ4.7M5X11 vs REA05114R7M050K |
50YXJ4R7MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 50YXJ4.7M5X11 vs 50YXJ4R7MCC5X11 |
MALREKE00AA147HL0K | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Vishay Roederstein | 50YXJ4.7M5X11 vs MALREKE00AA147HL0K |
WL1H475M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 50YXJ4.7M5X11 vs WL1H475M05011FS |
50YXJ4R7MTA5X11 | CAP ALUM 4.7UF 20% 50V RADIAL | Rubycon Corporation | 50YXJ4.7M5X11 vs 50YXJ4R7MTA5X11 |
SN050M4R70A2F-0511 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 50YXJ4.7M5X11 vs SN050M4R70A2F-0511 |