Part Details for 50YXG470MEFC10X28 by Rubycon Corporation
Overview of 50YXG470MEFC10X28 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50YXG470MEFC10X28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50YXG470MEFC10X28-ND
|
DigiKey | CAP ALUM 470UF 20% 50V RADIAL TH Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$0.3979 | Buy Now |
DISTI #
232-50YXG470MEFC10X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 398 |
|
$0.3110 / $1.0300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 50VDC - 10mm dia x 28mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.2840 / $0.9080 | Buy Now |
Part Details for 50YXG470MEFC10X28
50YXG470MEFC10X28 CAD Models
50YXG470MEFC10X28 Part Data Attributes
|
50YXG470MEFC10X28
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YXG470MEFC10X28
Rubycon Corporation
CAP ALUM 470UF 20% 50V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.235 mA | |
Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 929.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50YXG470MEFC10X28
This table gives cross-reference parts and alternative options found for 50YXG470MEFC10X28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXG470MEFC10X28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-HL471M50V10X28TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 50YXG470MEFC10X28 vs NRE-HL471M50V10X28TBNF |
50YXG470MCE10X28 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXG470MEFC10X28 vs 50YXG470MCE10X28 |
50YXH470MEFCRX10X28 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 50YXG470MEFC10X28 vs 50YXH470MEFCRX10X28 |
50YXG470MEFCRK10X28 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 50YXG470MEFC10X28 vs 50YXG470MEFCRK10X28 |
50YXG470M10X28 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 50YXG470MEFC10X28 vs 50YXG470M10X28 |
NREHL471M50V10X28F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 50YXG470MEFC10X28 vs NREHL471M50V10X28F |
50YXH470MRI10X28 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 50YXG470MEFC10X28 vs 50YXH470MRI10X28 |
50YXH470MLDFCE10X28 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | 50YXG470MEFC10X28 vs 50YXH470MLDFCE10X28 |
50YXH470MEFCRK10X28 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 50YXG470MEFC10X28 vs 50YXH470MEFCRK10X28 |
50YXH470MEFCCC10X28 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXG470MEFC10X28 vs 50YXH470MEFCCC10X28 |