Part Details for 50YXF33MFA6.3X11 by Rubycon Corporation
Overview of 50YXF33MFA6.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50YXF33MFA6.3X11
50YXF33MFA6.3X11 CAD Models
50YXF33MFA6.3X11 Part Data Attributes
|
50YXF33MFA6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YXF33MFA6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0165 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50YXF33MFA6.3X11
This table gives cross-reference parts and alternative options found for 50YXF33MFA6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXF33MFA6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1330LFMAA11RTN411R | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,50VDC,20% -TOL,20% +TOL | 50YXF33MFA6.3X11 vs 1330LFMAA11RTN411R |
8330LFMAA11LWN7E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | 50YXF33MFA6.3X11 vs 8330LFMAA11LWN7E |
B41041A6336M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | 50YXF33MFA6.3X11 vs B41041A6336M000 |
2330LFMAA11NPN211R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | 50YXF33MFA6.3X11 vs 2330LFMAA11NPN211R |
8330LFMAA11RTN7M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | 50YXF33MFA6.3X11 vs 8330LFMAA11RTN7M |
8330LFMAA11RT00D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | 50YXF33MFA6.3X11 vs 8330LFMAA11RT00D |
8330LFMAA11RX05M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | 50YXF33MFA6.3X11 vs 8330LFMAA11RX05M |
1330LFMAA11NPN711F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | 50YXF33MFA6.3X11 vs 1330LFMAA11NPN711F |
1330LFMAA11RTN211A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,50VDC,20% -TOL,20% +TOL | 50YXF33MFA6.3X11 vs 1330LFMAA11RTN211A |
8330LFMAA11RT01N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | 50YXF33MFA6.3X11 vs 8330LFMAA11RT01N |