There are no models available for this part yet.
Overview of 50YXF330MEFCT810X20 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 50YXF330MEFCT810X20 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-3767-1-ND
|
DigiKey | CAP ALUM 330UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
160 In Stock |
|
$0.2367 / $0.7000 | Buy Now | |
DISTI #
50YXF330MEFCT810X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 50 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: 50YXF330MEFCT810X20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 50YXF330MEFCT810X20 by Rubycon Corporation
Part Data Attributes for 50YXF330MEFCT810X20 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.0060
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.165 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
735 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 50YXF330MEFCT810X20
This table gives cross-reference parts and alternative options found for 50YXF330MEFCT810X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXF330MEFCT810X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8331LFM1020RTN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 50YXF330MEFCT810X20 vs 8331LFM1020RTN1J |
1331LFM1020RXN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 50YXF330MEFCT810X20 vs 1331LFM1020RXN711B |
8331LFM1020RX000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 50YXF330MEFCT810X20 vs 8331LFM1020RX000 |
2331LFM1020RTN511M | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50YXF330MEFCT810X20 vs 2331LFM1020RTN511M |
50YXJ330MCC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXF330MEFCT810X20 vs 50YXJ330MCC10X20 |
8331LFM1020RTN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 50YXF330MEFCT810X20 vs 8331LFM1020RTN0N |
1331LFM1020RTN3110 | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50YXF330MEFCT810X20 vs 1331LFM1020RTN3110 |
50YXJ330MCE10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXF330MEFCT810X20 vs 50YXJ330MCE10X20 |
LESR330M50TB210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | 50YXF330MEFCT810X20 vs LESR330M50TB210X20 |
2331LFM1020RTN011P | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50YXF330MEFCT810X20 vs 2331LFM1020RTN011P |
Related Parts for 50YXF330MEFCT810X20
-
UUD1H680MNL1GSFixed Capacitors
-
RT8068AZQWSwitching Regulator or Controllers
-
LD1117S25CLinear Regulator ICs
-
25.602.5453.0Terminals and Terminal Blocks
-
LTST-C170CKTVisible LEDs
-
MMBT2222ASmall Signal Bipolar Transistors
-
SN74LVC1G08DCKGates
-
74LVC1G125SE-7Bus Driver/Transceivers
-
0697-6300-05Electric Fuses