Part Details for 50YXF2R2MEFCT15X11 by Rubycon Corporation
Overview of 50YXF2R2MEFCT15X11 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50YXF2R2MEFCT15X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.2uF 50V 20% 43mA100kHz PluginD5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 662 |
|
$0.0254 / $0.0495 | Buy Now |
Part Details for 50YXF2R2MEFCT15X11
50YXF2R2MEFCT15X11 CAD Models
50YXF2R2MEFCT15X11 Part Data Attributes
|
50YXF2R2MEFCT15X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YXF2R2MEFCT15X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 43 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 50YXF2R2MEFCT15X11
This table gives cross-reference parts and alternative options found for 50YXF2R2MEFCT15X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXF2R2MEFCT15X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22R2LFM0511RTN211J | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50YXF2R2MEFCT15X11 vs 22R2LFM0511RTN211J |
82R2LFM0511RX05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 50YXF2R2MEFCT15X11 vs 82R2LFM0511RX05E |
82R2LFM0511RXN211D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 50YXF2R2MEFCT15X11 vs 82R2LFM0511RXN211D |
82R2LFM0511RTN7E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 50YXF2R2MEFCT15X11 vs 82R2LFM0511RTN7E |
22R2LFM0511RXN311J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 50YXF2R2MEFCT15X11 vs 22R2LFM0511RXN311J |
82R2LFM0511RTN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 50YXF2R2MEFCT15X11 vs 82R2LFM0511RTN4M |
RASL2R2M50TR25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | IBS Electronics Inc | 50YXF2R2MEFCT15X11 vs RASL2R2M50TR25X11 |
SE050M2R20F5F10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | YAGEO Corporation | 50YXF2R2MEFCT15X11 vs SE050M2R20F5F10511 |
82R2LFM0511NPN711D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 50YXF2R2MEFCT15X11 vs 82R2LFM0511NPN711D |
22R2LFM0511RXN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 50YXF2R2MEFCT15X11 vs 22R2LFM0511RXN711B |