Part Details for 50YXF2R2MEFC5X11 by Rubycon Corporation
Overview of 50YXF2R2MEFC5X11 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50YXF2R2MEFC5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-50YXF2R2MEFC5X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 22 |
|
$0.0460 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2.2uF - 20% - 50VDC - 5mm dia x 11mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0351 / $0.0410 | Buy Now |
DISTI #
50YXF2R2MEFC5X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2.2 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: 50YXF2R2MEFC5X11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 50YXF2R2MEFC5X11
50YXF2R2MEFC5X11 CAD Models
50YXF2R2MEFC5X11 Part Data Attributes
|
50YXF2R2MEFC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YXF2R2MEFC5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 18.06 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50YXF2R2MEFC5X11
This table gives cross-reference parts and alternative options found for 50YXF2R2MEFC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXF2R2MEFC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82R2LFM0511RX05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 50YXF2R2MEFC5X11 vs 82R2LFM0511RX05E |
82R2LFM0511RXN211D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 50YXF2R2MEFC5X11 vs 82R2LFM0511RXN211D |
82R2LFM0511LLN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 50YXF2R2MEFC5X11 vs 82R2LFM0511LLN711M |
12R2LFM0511RXN511J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 50YXF2R2MEFC5X11 vs 12R2LFM0511RXN511J |
82R2LFM0511RFN5C | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50YXF2R2MEFC5X11 vs 82R2LFM0511RFN5C |
12R2LFM0511LLN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 50YXF2R2MEFC5X11 vs 12R2LFM0511LLN711M |
22R2LFM0511RTN7110 | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50YXF2R2MEFC5X11 vs 22R2LFM0511RTN7110 |
82R2LFM0511LLN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 50YXF2R2MEFC5X11 vs 82R2LFM0511LLN3110 |
82R2LFM0511RT00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 50YXF2R2MEFC5X11 vs 82R2LFM0511RT00M |
NRE-JL2R2M50V5X11SPF | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | NIC Components Corp | 50YXF2R2MEFC5X11 vs NRE-JL2R2M50V5X11SPF |