Part Details for 50YK1MEFC5X11 by Rubycon Corporation
Overview of 50YK1MEFC5X11 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50YK1MEFC5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50YK1MEFC5X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1uF, 50V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: 50YK1MEFC5X11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now |
Part Details for 50YK1MEFC5X11
50YK1MEFC5X11 CAD Models
50YK1MEFC5X11 Part Data Attributes
|
50YK1MEFC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YK1MEFC5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 13 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for 50YK1MEFC5X11
This table gives cross-reference parts and alternative options found for 50YK1MEFC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YK1MEFC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMR1HM010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | Luminous Town Electric Co Ltd | 50YK1MEFC5X11 vs SMR1HM010 |
RD1R0M50TB15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | IBS Electronics Inc | 50YK1MEFC5X11 vs RD1R0M50TB15X11 |
YN050M1R0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | 50YK1MEFC5X11 vs YN050M1R0 |
21R0LFM0511WPN081D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 50YK1MEFC5X11 vs 21R0LFM0511WPN081D |
21R0LFM0511WPN585M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 50YK1MEFC5X11 vs 21R0LFM0511WPN585M |
21R0LFM0511LLN1850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 50YK1MEFC5X11 vs 21R0LFM0511LLN1850 |
11R0LFM0511NPN181M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 50YK1MEFC5X11 vs 11R0LFM0511NPN181M |
81R0LFM0511WPN485B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 50YK1MEFC5X11 vs 81R0LFM0511WPN485B |
21R0LFM0511NPN285C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 50YK1MEFC5X11 vs 21R0LFM0511NPN285C |
81R0LFM0511NPN781J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 50YK1MEFC5X11 vs 81R0LFM0511NPN781J |