Diodes
50WQ10FNPBF
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, LEAD FREE, PLASTIC, SIMILAR TO TO-252AA, DPAK-3

Overview of 50WQ10FNPBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for 50WQ10FNPBF by International Rectifier

Part # Manufacturer Description Stock Price Buy
ComSIT USA 5.5 A SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA RoHS: Compliant Stock EU - 89
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for 50WQ10FNPBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 50WQ10FNPBF by International Rectifier

50WQ10FNPBF
International Rectifier
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-252AA
Package Description
R-PSSO-G2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.87 V
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
330 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
1000 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. 50WQ10FNPBF
    International Rectifier
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, LEAD FREE, PLASTIC, SIMILAR TO TO-252AA, DPAK-3
    VS

Alternate Parts for 50WQ10FNPBF

This table gives cross-reference parts and alternative options found for 50WQ10FNPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50WQ10FNPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
50WQ10FNTRRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 50WQ10FNPBF vs 50WQ10FNTRRPBF
VS-50WQ10FNTRRHM3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-252AA, DPAK-3/2 Vishay Intertechnologies 50WQ10FNPBF vs VS-50WQ10FNTRRHM3
50WQ10FN-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Sensitron Semiconductors 50WQ10FNPBF vs 50WQ10FN-G
50WQ10FN-T4 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Sangdest Microelectronics (Nanjing) Co Ltd 50WQ10FNPBF vs 50WQ10FN-T4
50WQ10FNTRR Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Vishay Intertechnologies 50WQ10FNPBF vs 50WQ10FNTRR
50WQ10FNTR Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 50WQ10FNPBF vs 50WQ10FNTR
50WQ10FN Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Sensitron Semiconductors 50WQ10FNPBF vs 50WQ10FN
50WQ10FNTRR Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 50WQ10FNPBF vs 50WQ10FNTRR
50WQ10FNTRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, LEAD FREE, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 50WQ10FNPBF vs 50WQ10FNTRPBF
50WQ10FNTRLPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, LEAD FREE, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 50WQ10FNPBF vs 50WQ10FNTRLPBF
Part Number Description Manufacturer Compare
VS-50WQ10FNTRR-M3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Vishay Intertechnologies 50WQ10FNPBF vs VS-50WQ10FNTRR-M3
50WQ10FNTRR Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 50WQ10FNPBF vs 50WQ10FNTRR
50WQ10FNTRLPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, LEAD FREE, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 50WQ10FNPBF vs 50WQ10FNTRLPBF
50WQ10FN-T4 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Sangdest Microelectronics (Nanjing) Co Ltd 50WQ10FNPBF vs 50WQ10FN-T4
50WQ10FN Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Sensitron Semiconductors 50WQ10FNPBF vs 50WQ10FN
50WQ10FNTRL Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 50WQ10FNPBF vs 50WQ10FNTRL
50WQ10GTRL Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, D-PAK-3 Vishay Intertechnologies 50WQ10FNPBF vs 50WQ10GTRL
50WQ10FNTRRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 50WQ10FNPBF vs 50WQ10FNTRRPBF
50WQ10FNTR Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 50WQ10FNPBF vs 50WQ10FNTR
50WQ10FNTRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, LEAD FREE, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 50WQ10FNPBF vs 50WQ10FNTRPBF

Related Parts for 50WQ10FNPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50WQ10FNPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50WQ10FNPBF by International Rectifier

Select Manufacturer
Which Manufacturer of 50WQ10FNPBF would you like to use for your alert(s)?
  • Please alert me when 50WQ10FNPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50WQ10FNPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50WQ10FNPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50WQ10FNPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50WQ10FNPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50WQ10FNPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: