Part Details for 50WQ10FN by SMC Pneumatics
Overview of 50WQ10FN by SMC Pneumatics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50WQ10FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100V 770mV@5A 5.5A DPAK Schottky Barrier Diodes (SBD) ROHS | 219 |
|
$0.1270 / $0.2296 | Buy Now |