Part Details for 50WA150MEFC10X9 by Rubycon Corporation
Overview of 50WA150MEFC10X9 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50WA150MEFC10X9
50WA150MEFC10X9 CAD Models
50WA150MEFC10X9 Part Data Attributes
|
50WA150MEFC10X9
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50WA150MEFC10X9
Rubycon Corporation
CAP ALUM 150UF 20% 50V RADIAL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.075 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 320 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50WA150MEFC10X9
This table gives cross-reference parts and alternative options found for 50WA150MEFC10X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50WA150MEFC10X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50WA150MEFCT810X9 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | 50WA150MEFC10X9 vs 50WA150MEFCT810X9 |
NRE-LX151M50V10X9F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | 50WA150MEFC10X9 vs NRE-LX151M50V10X9F3F |
NRE-LX151M50V10X9TB12.7MMPF | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 50WA150MEFC10X9 vs NRE-LX151M50V10X9TB12.7MMPF |
NRE-LX151M50V10X9TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | 50WA150MEFC10X9 vs NRE-LX151M50V10X9TBSTNF |
NRE-LX151M50V10X9F1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | 50WA150MEFC10X9 vs NRE-LX151M50V10X9F1F |
NRE-LX151M50V10X9TBSTF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | 50WA150MEFC10X9 vs NRE-LX151M50V10X9TBSTF |
NRE-LX151M50V10X9SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | 50WA150MEFC10X9 vs NRE-LX151M50V10X9SP7.5LLF |
NRE-LX151M50V10X9SP7.5LSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | 50WA150MEFC10X9 vs NRE-LX151M50V10X9SP7.5LSF |
SD1H157M10009PA | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | 50WA150MEFC10X9 vs SD1H157M10009PA |
NRE-LX151M50V10X9TB12.7MMPNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | 50WA150MEFC10X9 vs NRE-LX151M50V10X9TB12.7MMPNF |