There are no models available for this part yet.
Overview of 50V64-743 by White-Rodgers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 50V64-743 by White-Rodgers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AC4127
|
Newark | Ignition Control, Two Stage, 80Vac, Ignitor Voltage:80V, Stages:Two, Operating Temperature Min:-40°C, Operating Temperature Max:80°C, Controller Mounting:Surface Mount Multipoise, Product Range:- |White Rodgers 50V64-743 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
802-50V64-743
|
Mouser Electronics | Specialty Controllers Integratd HotSurface Ingition Control RoHS: Compliant | 0 |
|
$284.6500 / $300.7400 | Order Now |