Part Details for 50V-06M by Aeroflex / Inmet
Results Overview of 50V-06M by Aeroflex / Inmet
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50V-06M Information
50V-06M by Aeroflex / Inmet is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS84250RKGR | Texas Instruments | 7V to 50V, 2.5A Step-Down Integrated Power Solution 41-B1QFN -40 to 85 | |
TL1451ACNSR | Texas Instruments | 3.6V to 50V dual channel controller with Wide input voltage range 16-SO -20 to 85 | |
LM34910CSD/NOPB | Texas Instruments | 8-50V, 1.25A Constant On-Time Non-Synchronous Buck Regulator 10-WSON -40 to 125 |
Price & Stock for 50V-06M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50V-06M
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |