Part Details for 50USG5600MEFCSN22X40 by Rubycon Corporation
Overview of 50USG5600MEFCSN22X40 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50USG5600MEFCSN22X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3938-ND
|
DigiKey | CAP ALUM 5600UF 20% 50V SNAP TH Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5958 | Buy Now |
DISTI #
232-G5600MEFCSN22X40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.1000 / $5.2300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 5600uF - 20% - 50VDC - 22mm dia x 40mm - -40 to 85°C RoHS: Compliant |
179 In Stock |
|
$1.8700 / $9.8200 | Buy Now |
DISTI #
51669331
|
Verical | Cap Aluminum Lytic 5600uF 50V 20% (22 X 40mm) Snap-In 10mm 3430mA 3000h 85C Min Qty: 6 Package Multiple: 3 Date Code: 1845 | Americas - 177 |
|
$2.6650 / $12.7790 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 5600uF - 20% - 50VDC - 22mm dia x 40mm - -40 to 85°C RoHS: Compliant |
179 In Stock |
|
$1.8700 / $9.8200 | Buy Now |
Part Details for 50USG5600MEFCSN22X40
50USG5600MEFCSN22X40 CAD Models
50USG5600MEFCSN22X40 Part Data Attributes
|
50USG5600MEFCSN22X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50USG5600MEFCSN22X40
Rubycon Corporation
CAP ALUM 5600UF 20% 50V SNAP-IN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.58745 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3430 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 50USG5600MEFCSN22X40
This table gives cross-reference parts and alternative options found for 50USG5600MEFCSN22X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50USG5600MEFCSN22X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-562M1HL3A2240 | CAP,AL2O3,5.6MF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 50USG5600MEFCSN22X40 vs LS-562M1HL3A2240 |
380LX562M050H042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 50USG5600MEFCSN22X40 vs 380LX562M050H042 |
50USC5600MSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 50USG5600MEFCSN22X40 vs 50USC5600MSN22X40 |
50USC5600MOOESN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 50USG5600MEFCSN22X40 vs 50USC5600MOOESN22X40 |
ECOS1HP562BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 50USG5600MEFCSN22X40 vs ECOS1HP562BA |
SLPX562M050A7P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 50USG5600MEFCSN22X40 vs SLPX562M050A7P3A |
50USC5600MEFCSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 50USG5600MEFCSN22X40 vs 50USC5600MEFCSN22X40 |
HJ1H568M22040HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 50USG5600MEFCSN22X40 vs HJ1H568M22040HA |
380LX562M050H042D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | 50USG5600MEFCSN22X40 vs 380LX562M050H042D |
LS-562M1HG2A2240 | CAP,AL2O3,5.6MF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 50USG5600MEFCSN22X40 vs LS-562M1HG2A2240 |