Part Details for 50USG2700MEFCSN22X25 by Rubycon Corporation
Overview of 50USG2700MEFCSN22X25 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50USG2700MEFCSN22X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-50USG2700MEFCSN2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.4700 / $3.5800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2700uF - 20% - 50VDC - 22mm dia x 25mm - -40 to 85°C RoHS: Compliant | 0 |
|
$1.2600 / $4.0300 | Buy Now |
Part Details for 50USG2700MEFCSN22X25
50USG2700MEFCSN22X25 CAD Models
50USG2700MEFCSN22X25 Part Data Attributes
|
50USG2700MEFCSN22X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50USG2700MEFCSN22X25
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.10227 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2210 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 50USG2700MEFCSN22X25
This table gives cross-reference parts and alternative options found for 50USG2700MEFCSN22X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50USG2700MEFCSN22X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LX272M050H012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2700uF, | Cornell Dubilier Electronics Inc | 50USG2700MEFCSN22X25 vs 380LX272M050H012AD |
50USC2700MEFCSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 50USG2700MEFCSN22X25 vs 50USC2700MEFCSN22X25 |
50USC2700MSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 50USG2700MEFCSN22X25 vs 50USC2700MSN22X25 |
LS-272M1HG2A2225 | CAP,AL2O3,2.7MF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 50USG2700MEFCSN22X25 vs LS-272M1HG2A2225 |
LS-272M1HL3A2225 | CAP,AL2O3,2.7MF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 50USG2700MEFCSN22X25 vs LS-272M1HL3A2225 |
ECEC1HP272BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 50USG2700MEFCSN22X25 vs ECEC1HP272BA |
ECOS1HP272BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 50USG2700MEFCSN22X25 vs ECOS1HP272BA |
LA5-50V272MS22# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2700uF, | ELNA America Inc | 50USG2700MEFCSN22X25 vs LA5-50V272MS22# |
380LX272M050H012A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2700uF, | Cornell Dubilier Electronics Inc | 50USG2700MEFCSN22X25 vs 380LX272M050H012A |
NRLR272M50V22X25SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 50USG2700MEFCSN22X25 vs NRLR272M50V22X25SF |