Part Details for 50USG15000MEFCSN30X50 by Rubycon Corporation
Overview of 50USG15000MEFCSN30X50 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 50USG15000MEFCSN30X50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-50USG15000MEFCS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$4.0000 / $7.7000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Can - Snap-In - 15000µF - (+/-) 20% - 50V - 3000 Hrs @ 85°C - Through Hole. RoHS: Compliant |
100 In Stock |
|
$3.9700 / $8.2500 | Buy Now |
DISTI #
51679721
|
Verical | 50USG15000MEFCSN30X50 Min Qty: 8 Package Multiple: 4 Date Code: 1848 | Americas - 100 |
|
$5.4768 / $10.4430 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Can - Snap-In - 15000µF - (+/-) 20% - 50V - 3000 Hrs @ 85°C - Through Hole. RoHS: Compliant |
100 In Stock |
|
$3.9700 / $8.2500 | Buy Now |
Part Details for 50USG15000MEFCSN30X50
50USG15000MEFCSN30X50 CAD Models
50USG15000MEFCSN30X50 Part Data Attributes
|
50USG15000MEFCSN30X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50USG15000MEFCSN30X50
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.59808 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 6440 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 50USG15000MEFCSN30X50
This table gives cross-reference parts and alternative options found for 50USG15000MEFCSN30X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50USG15000MEFCSN30X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLM153M50V30X50F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 50USG15000MEFCSN30X50 vs NRLM153M50V30X50F |
50USC15000MEFCSN30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 50USG15000MEFCSN30X50 vs 50USC15000MEFCSN30X50 |
ECEC1HP153DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 50USG15000MEFCSN30X50 vs ECEC1HP153DA |
380LX153M050K052AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | 50USG15000MEFCSN30X50 vs 380LX153M050K052AD |
50USC15000MSN30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 50USG15000MEFCSN30X50 vs 50USC15000MSN30X50 |
50USC15000MOOESN30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 50USG15000MEFCSN30X50 vs 50USC15000MOOESN30X50 |
ECOS1HP153DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 50USG15000MEFCSN30X50 vs ECOS1HP153DA |
LS-153M1H--A3050S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, | Surge Components Inc | 50USG15000MEFCSN30X50 vs LS-153M1H--A3050S |
380LX153M050K052 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 50USG15000MEFCSN30X50 vs 380LX153M050K052 |
159LBB050M2DH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 50USG15000MEFCSN30X50 vs 159LBB050M2DH |