50TWL100MEFC10X12.5
Rubycon Corporation
Description: CAP ALUM 100UF 20% 50V RADIAL

Overview of 50TWL100MEFC10X12.5 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Automotive

Price & Stock for 50TWL100MEFC10X12.5 by Rubycon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 50TWL100MEFC10X12.5-ND
DigiKey CAP ALUM 100UF 20% 50V RADIAL Min Qty: 1000 Lead time: 39 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.1642
$0.1642 Buy Now
DISTI # 232-50TWL100MEFC10X1
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded LOW LEAKAGE ELECTROLYTIC CAPACITORS RoHS: Compliant 0
  • 1 $0.7300
  • 10 $0.4980
  • 100 $0.3270
  • 1,000 $0.2170
  • 2,000 $0.2040
  • 10,000 $0.1760
  • 25,000 $0.1720
$0.1720 / $0.7300 Order Now
Onlinecomponents.com Aluminum Electrolytic - Radial - 100uF - 20% - 50VDC - 10mm dia x 12.5mm - -40 to 85°C RoHS: Compliant 0
  • 60 $0.4610
  • 100 $0.4380
  • 250 $0.3130
  • 500 $0.2190
  • 1,000 $0.1990
  • 3,000 $0.1630
  • 5,000 $0.1480
  • 10,000 $0.1440
$0.1440 / $0.4610 Buy Now

CAD Models for 50TWL100MEFC10X12.5 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 50TWL100MEFC10X12.5 by Rubycon Corporation

50TWL100MEFC10X12.5
Rubycon Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.01 mA
Length
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
300 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 50TWL100MEFC10X12.5
    Rubycon Corporation
    CAP ALUM 100UF 20% 50V RADIAL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50TWL100MEFC10X12.5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50TWL100MEFC10X12.5 by Rubycon Corporation

  • Please alert me when 50TWL100MEFC10X12.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 50TWL100MEFC10X12.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50TWL100MEFC10X12.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 50TWL100MEFC10X12.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50TWL100MEFC10X12.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50TWL100MEFC10X12.5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: