Part Details for 50ST90-01B04N by Grayhill Inc
Overview of 50ST90-01B04N by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50ST90-01B04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C5651
|
Newark | 50St90-01-1-04N-F |Grayhill 50ST90-01B04N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3000 / $31.2100 | Buy Now |
DISTI #
50ST90-01B04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50ST90-01B04N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5782 / $19.7568 | Buy Now |
DISTI #
706-50ST90-01B04N
|
Mouser Electronics | Rotary Switches 50ST90-01-1-04N-F RoHS: Compliant | 0 |
|
$20.0500 / $29.7100 | Order Now |
|
Future Electronics | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$18.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$33.0800 | Buy Now |
|
Onlinecomponents.com | 50ST90-01-1-04N-F RoHS: Compliant | 0 |
|
$13.7100 / $24.3100 | Buy Now |
DISTI #
000000000006155998
|
Sager | Rotary Switches 50ST90-01-1-04N-F Min Qty: 25 | 0 |
|
$14.7300 / $21.5800 | Buy Now |
Part Details for 50ST90-01B04N
50ST90-01B04N CAD Models
50ST90-01B04N Part Data Attributes
|
50ST90-01B04N
Grayhill Inc
Buy Now
|
Compare Parts:
50ST90-01B04N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |