Part Details for 50SPT60-01C02N by Grayhill Inc
Overview of 50SPT60-01C02N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50SPT60-01C02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N7188
|
Newark | Rotary Switch, 60 Deg, # Of Decks: 01, Poles/Deck: 2, Positions/Pole: 02, Contact Type: Non-Shorting, Termination: Pc Mount, Shaft & Panel Sealed, Process Sealed |Grayhill 50SPT60-01C02N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3500 / $42.5500 | Buy Now |
DISTI #
11C5547
|
Newark | 50Spt60-01-2-02N |Grayhill 50SPT60-01C02N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3400 / $39.3100 | Buy Now |
DISTI #
50SPT60-01C02N
|
Avnet Americas | 50SPT60-01-2-02N - Bulk (Alt: 50SPT60-01C02N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8356 / $24.8784 | Buy Now |
DISTI #
706-50SPT60-01C02N
|
Mouser Electronics | Rotary Switches 50SPT60-01-2-02N RoHS: Compliant | 0 |
|
$24.0500 / $33.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$23.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$41.6700 | Buy Now |
|
Onlinecomponents.com | Switch Rotary DPDT 2 Flatted Shaft PC Pins 0.2A 220VAC 28VDC RoHS: Compliant | 0 |
|
$17.2600 / $30.6100 | Buy Now |
DISTI #
Grayhill 50SPT60-01C02N
|
PEI Genesis | Rotary Switch | 0 |
|
Buy Now | |
DISTI #
000000000006155995
|
Sager | Rotary Switches 50SPT60-01-2-02N Min Qty: 25 | 0 |
|
$18.5400 / $27.1700 | Buy Now |