Part Details for 50SP90-01-2-02N by Grayhill Inc
Overview of 50SP90-01-2-02N by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50SP90-01-2-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N7245
|
Newark | Rotary Switch, 90 Deg, # Of Decks: 01, Poles/Deck: 2, Positions/Pole: 02, Contact Type: Non-Shorting, Termination: Pc Mount, Shaft & Panel Sealed |Grayhill 50SP90-01-2-02N RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$41.4800 | Buy Now |
DISTI #
50SP90-01-2-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.8664 | Buy Now |
DISTI #
50SP90-01-2-02N
|
Avnet Americas | Switch Rotary DPDT 2 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 50SP90-01-2-02N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9104 / $23.7911 | Buy Now |
DISTI #
706-50SP90-01-2-02N
|
Mouser Electronics | Rotary Switches Rotary Switch Shaft Pnl PC Mnt 90deg RoHS: Compliant | 0 |
|
$21.1500 / $26.6700 | Order Now |
|
Future Electronics | 50 Series PC Mount 2 Pole 2 Position Single Deck Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk |
0 Bulk |
|
$22.8300 / $23.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$39.8300 | Buy Now |
|
Onlinecomponents.com | Switch Rotary DPDT 2 Flatted Shaft PC Pins 0.2A 220VAC 28VDC RoHS: Compliant |
87 Partner Stock |
|
$16.2400 / $28.0200 | Buy Now |
DISTI #
82722678
|
Verical | Switch Rotary DPDT 2 Flatted Shaft PC Pins 0.2A 220VAC 28VDC Min Qty: 2 Package Multiple: 1 | Americas - 87 |
|
$29.3800 / $41.5800 | Buy Now |
DISTI #
000000000000031161
|
Sager | Rotary Switches Rotary Switch Shaft Pnl PC Mnt 90deg Min Qty: 25 | 0 |
|
$17.7600 / $25.9800 | Buy Now |
|
Master Electronics | Switch Rotary DPDT 2 Flatted Shaft PC Pins 0.2A 220VAC 28VDC RoHS: Compliant |
87 Partner Stock |
|
$16.2400 / $28.0200 | Buy Now |
Part Details for 50SP90-01-2-02N
50SP90-01-2-02N CAD Models
50SP90-01-2-02N Part Data Attributes
|
50SP90-01-2-02N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50SP90-01-2-02N
Grayhill Inc
Rotary Switch, 2 Positions, DPDT, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Through Hole-straight,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SHAFT TYPE | |
Body Height | 13.64 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 90 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |