Part Details for 50SP60-01-1-06N-C by Grayhill Inc
Overview of 50SP60-01-1-06N-C by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50SP60-01-1-06N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-50SP60-01-1-06N-C-ND
|
DigiKey | SWITCH ROTARY Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$12.4500 / $19.1700 | Buy Now |
DISTI #
61207710
|
Verical | Rotary Switches 50SP60-01-1-06N-C Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$33.8800 | Buy Now |
DISTI #
50SP60-01-1-06N-C
|
IBS Electronics | Switch Rotary SP6T 6 Flatted Shaft PC Pins 0.2A 220VAC 28VDC Min Qty: 25 Package Multiple: 1 | 5 |
|
$35.2300 | Buy Now |
DISTI #
C1S306100253497
|
Chip1Stop | Rotary Switch RoHS: Compliant | 5 |
|
$42.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$12.4500 / $19.1700 | Buy Now |