There are no models available for this part yet.
Overview of 50R03-120AC by Sigma Designs
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BC7350R03001 | Amphenol Communications Solutions | Spring Battery Connector,SMT,3.10mm pitch 3 positions, 15u\\ Au PPA Black, Reel |
Price & Stock for 50R03-120AC by Sigma Designs
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 120VAC 10A 3PDT (34.79x34.79x57.2)mm Plug-In General Purpose Relay RoHS: Compliant |
66 In Stock |
|
$45.6800 / $125.6100 | Buy Now | ||
Quest Components | 50R03-120AC | 3 |
|
$60.3980 | Buy Now |