Part Details for 50PX220MEFC10X12.5 by Rubycon Corporation
Overview of 50PX220MEFC10X12.5 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50PX220MEFC10X12.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8995
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 50V, 20%, Radial, Capacitance:220µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:-Rohs Compliant: Yes |Rubycon 50PX220MEFC10X12.5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1189-2310-ND
|
DigiKey | CAP ALUM 220UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
10455 In Stock |
|
$0.1332 / $0.5400 | Buy Now |
DISTI #
232-50PX220MEFC10X12
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.1370 / $0.5400 | Order Now |
|
Future Electronics | 220 F 50 V Aluminum Electrolytic Capacitors Radial, 2000 Hrs 105C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1200 / $0.1320 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 220uF - 20% - 50VDC - 10mm dia x 12.5mm - -55 to 105°C RoHS: Compliant | 0 |
|
$0.1270 / $0.1490 | Buy Now |
DISTI #
50PX220MEFC10X12.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: 50PX220MEFC10X12.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 50PX220MEFC10X12.5
50PX220MEFC10X12.5 CAD Models
50PX220MEFC10X12.5 Part Data Attributes
|
50PX220MEFC10X12.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50PX220MEFC10X12.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.11 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 360 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50PX220MEFC10X12.5
This table gives cross-reference parts and alternative options found for 50PX220MEFC10X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PX220MEFC10X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1H227M1012MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | 50PX220MEFC10X12.5 vs RD1H227M1012MMR |
TKP221M1HG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Kaimei Electronic Corp | 50PX220MEFC10X12.5 vs TKP221M1HG |
RLG227050M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Taiwan Ostor Corporation | 50PX220MEFC10X12.5 vs RLG227050M |
RD1H227M1012MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | 50PX220MEFC10X12.5 vs RD1H227M1012MDL |
EKMQ500EIJ221MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | 50PX220MEFC10X12.5 vs EKMQ500EIJ221MJC5S |
NRSY221M50V10X12.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | 50PX220MEFC10X12.5 vs NRSY221M50V10X12.5F3CF |
NRWY221M50V10X12.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | 50PX220MEFC10X12.5 vs NRWY221M50V10X12.5SP7.5LLF |
NRWS221M50V10X12.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | 50PX220MEFC10X12.5 vs NRWS221M50V10X12.5SP7.5LSF |
UVY1H221MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 50PX220MEFC10X12.5 vs UVY1H221MPD1CC |
EKMQ500EC3221MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | 50PX220MEFC10X12.5 vs EKMQ500EC3221MJC5S |