Part Details for 50PT60-01B06N by Grayhill Inc
Overview of 50PT60-01B06N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50PT60-01B06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50PT60-01B06N
|
Avnet Americas | ROTARY SWITCH, PC MOUNT, PROCESS SEAL, 60&DEG, , 1 DECK, 1 PO - Bulk (Alt: 50PT60-01B06N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50PT60-01B06N
|
Mouser Electronics | Rotary Switches Rotary Switch, PC mount, process seal, 60°, , 1 deck, 1 pole/deck, 6 positions/pole, non-shorting, fixed stop, 50PT60-01B06N RoHS: Compliant | 0 |
|
$13.4800 / $18.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.6900 / $29.1300 | Buy Now |