-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50PK1MEFC5X11 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-4080-ND
|
DigiKey | CAP ALUM 1UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
49 In Stock |
|
$0.0512 / $0.2400 | Buy Now |
DISTI #
232-50PK1MEFC5X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.0510 / $0.2400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1uF - 20% - 50VDC - 5mm dia x 11mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.0367 / $0.0428 | Buy Now |
DISTI #
50PK1MEFC5X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor 1 uF 50 V 20 2000 hours 85C Radial Leaded (Alt: 50PK1MEFC5X11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 1uF 50V 20% PluginD5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 10 |
|
$0.0203 / $0.0214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50PK1MEFC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50PK1MEFC5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 10 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 50PK1MEFC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PK1MEFC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMR1HM010 | Luminous Town Electric Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | 50PK1MEFC5X11 vs SMR1HM010 |
RD1R0M50TB15X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | 50PK1MEFC5X11 vs RD1R0M50TB15X11 |
11R0LFM0511NPN181M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | 50PK1MEFC5X11 vs 11R0LFM0511NPN181M |
11R0LFM0511LLN38FB | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | 50PK1MEFC5X11 vs 11R0LFM0511LLN38FB |
81R0LFM0511LLN281C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | 50PK1MEFC5X11 vs 81R0LFM0511LLN281C |
81R0LFM0511NPN781J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | 50PK1MEFC5X11 vs 81R0LFM0511NPN781J |
81R0LFM0511WPN485B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | 50PK1MEFC5X11 vs 81R0LFM0511WPN485B |
21R0LFM0511LLN1850 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | 50PK1MEFC5X11 vs 21R0LFM0511LLN1850 |
21R0LFM0511LLN5810 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | 50PK1MEFC5X11 vs 21R0LFM0511LLN5810 |
81R0LFM0511NPN38EJ | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | 50PK1MEFC5X11 vs 81R0LFM0511NPN38EJ |