Part Details for 50PK1000MEFC12.5X25 by Rubycon Corporation
Results Overview of 50PK1000MEFC12.5X25 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50PK1000MEFC12.5X25 Information
50PK1000MEFC12.5X25 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 50PK1000MEFC12.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-50PK1000MEFC12.5X25-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
408 In Stock |
|
$0.3892 / $1.3200 | Buy Now |
DISTI #
232-50PK1000MEFC125X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.3890 / $1.3200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 50VDC - 12.5mm dia x 25mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.3640 / $1.1650 | Buy Now |
DISTI #
50PK1000MEFC12.5X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor 1000 uF 50 V 20 2000 hours 85C Radial Leaded (Alt: 50PK1000MEFC12.... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 50PK1000MEFC12.5X25
50PK1000MEFC12.5X25 CAD Models
50PK1000MEFC12.5X25 Part Data Attributes
|
50PK1000MEFC12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50PK1000MEFC12.5X25
Rubycon Corporation
CAP ALUM 1000UF 20% 50V RADIAL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.5 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1350 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50PK1000MEFC12.5X25
This table gives cross-reference parts and alternative options found for 50PK1000MEFC12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PK1000MEFC12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2102LFMAB25WPN785C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | 50PK1000MEFC12.5X25 vs 2102LFMAB25WPN785C |
UVK1H102MHD1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | 50PK1000MEFC12.5X25 vs UVK1H102MHD1CC |
1102LFMAB25WPN18EP | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | 50PK1000MEFC12.5X25 vs 1102LFMAB25WPN18EP |
50YK1000MEFCRI12.5X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | 50PK1000MEFC12.5X25 vs 50YK1000MEFCRI12.5X25 |
MALREKA00FG410HG0K | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, | 50PK1000MEFC12.5X25 vs MALREKA00FG410HG0K |
2102LFMAB25WPN285C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | 50PK1000MEFC12.5X25 vs 2102LFMAB25WPN285C |
REA102M1HSC-1325T | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | 50PK1000MEFC12.5X25 vs REA102M1HSC-1325T |
REA102M1HCC-1325T | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | 50PK1000MEFC12.5X25 vs REA102M1HCC-1325T |
REA102M1HSD-1325C | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | 50PK1000MEFC12.5X25 vs REA102M1HSD-1325C |
1102LFMAB25WPN48FC | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | 50PK1000MEFC12.5X25 vs 1102LFMAB25WPN48FC |