Part Details for 50NXA10MEFCCC5X11 by Rubycon Corporation
Overview of 50NXA10MEFCCC5X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50NXA10MEFCCC5X11
50NXA10MEFCCC5X11 CAD Models
50NXA10MEFCCC5X11 Part Data Attributes
|
50NXA10MEFCCC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50NXA10MEFCCC5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 30 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for 50NXA10MEFCCC5X11
This table gives cross-reference parts and alternative options found for 50NXA10MEFCCC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50NXA10MEFCCC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100LFM0511LMN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 50NXA10MEFCCC5X11 vs 8100LFM0511LMN4N |
UVY1H100MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Nichicon Corporation | 50NXA10MEFCCC5X11 vs UVY1H100MDD1CA |
NRWP100M50V5X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | 50NXA10MEFCCC5X11 vs NRWP100M50V5X11TBNF |
50ME10AX+TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | SUN Electronic Industries Corporation | 50NXA10MEFCCC5X11 vs 50ME10AX+TS |
8100LFM0511LMN5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 50NXA10MEFCCC5X11 vs 8100LFM0511LMN5A |
8100LFM0511LFN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 50NXA10MEFCCC5X11 vs 8100LFM0511LFN0E |
KUM1H100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Gemmy Electronics Co Ltd | 50NXA10MEFCCC5X11 vs KUM1H100M |
RJA100M1HBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | 50NXA10MEFCCC5X11 vs RJA100M1HBK-0511S |
UPJ1H100MDD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | 50NXA10MEFCCC5X11 vs UPJ1H100MDD1AA |
RJ4-50V100ME3#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | 50NXA10MEFCCC5X11 vs RJ4-50V100ME3#-S1 |