Part Details for 50NH00AM by Altech Corporation
Overview of 50NH00AM by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50NH00AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6083
|
Newark | Fuse, motor Protection [3] |Altech 50NH00AM RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6500 / $13.3700 | Buy Now |
DISTI #
50NH00AM-ND
|
DigiKey | FUSE MOTORPROTECTION 3 NH00 50A Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8100 | Buy Now |
DISTI #
845-50NH00AM
|
Mouser Electronics | Specialty Fuses Fuse,Motor Protection [3] | 0 |
|
$7.4000 / $14.8000 | Order Now |
DISTI #
71222793
|
RS | Fuse, Motor Protection, NH00, 50A, 500V, aM | Altech Corp 50NH00AM RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 6 Weeks | 0 |
|
$7.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5000 / $9.9300 | Buy Now |
DISTI #
10111137
|
TestEquity LLC | Altech 50NH00AM Fuse, Motor Protection [3] NH00, 50A, 500V, aM | 0 |
|
$10.8400 | Buy Now |
Part Details for 50NH00AM
50NH00AM CAD Models
50NH00AM Part Data Attributes
|
50NH00AM
Altech Corporation
Buy Now
|
Compare Parts:
50NH00AM
Altech Corporation
|
Samacsys Manufacturer | Altech |