Part Details for 50MU473MZ22012 by Rubycon Corporation
Results Overview of 50MU473MZ22012 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50MU473MZ22012 Information
50MU473MZ22012 by Rubycon Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 50MU473MZ22012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2545-1-ND
|
DigiKey | CAP FILM 0.047UF 20% 50VDC 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
277 In Stock |
|
$1.1586 / $3.0300 | Buy Now |
DISTI #
232-50MU473MZ22012
|
Mouser Electronics | Film Capacitors THIN FILM ACRYLIC DIELECTRIC RoHS: Compliant | 2852 |
|
$1.1700 / $3.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0430 / $2.8560 | Buy Now |
DISTI #
86313257
|
Verical | 50MU473MZ22012 Min Qty: 206 Package Multiple: 1 | Americas - 2970 |
|
$1.4700 | Buy Now |
DISTI #
50MU473MZ22012
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2970 |
|
$1.1200 / $2.9000 | Buy Now |
Part Details for 50MU473MZ22012
50MU473MZ22012 CAD Models
50MU473MZ22012 Part Data Attributes
|
50MU473MZ22012
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50MU473MZ22012
Rubycon Corporation
CAP FILM 0.047UF 20% 50VDC 0805
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYMER | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |