There are no models available for this part yet.
Overview of 50MT45-01-1-02N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 50MT45-01-1-02N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
136-50MT45-01-1-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.7000 | Buy Now | |
DISTI #
50MT45-01-1-02N
|
Avnet Americas | Switch Rotary SPDT 2 Position Flatted Shaft Solder Lug 200mA 220VAC 28VDC - Bulk (Alt: 50MT45-01-1-02N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1772 / $25.4077 | Buy Now | |
DISTI #
706-50MT45-01-1-02N
|
Mouser Electronics | Rotary Switches 50MT45-01-1-02N RoHS: Compliant | 23 |
|
$24.5700 / $33.8900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$23.6800 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$42.5500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.6300 / $31.2600 | Buy Now |
CAD Models for 50MT45-01-1-02N by Grayhill Inc
Part Data Attributes for 50MT45-01-1-02N by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Actuator Type
|
SHAFT TYPE
|
Body Height
|
14.63 mm
|
Body Length or Diameter
|
12.7 mm
|
Contact (AC) Max Rating R Load
|
.15A@115VAC
|
Contact Current(AC)-Max
|
0.15 A
|
Contact Current(DC)-Max
|
0.2 A
|
Contact (DC) Max Rating R Load
|
.2A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
25000 Cycle(s)
|
Indexing Angle
|
45 deg
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Number of Positions
|
2
|
Number of Switch Sections
|
1
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
ROTARY SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Termination Type
|
SOLDER
|