Part Details for 50MT060WHTAPBF by International Rectifier
Overview of 50MT060WHTAPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50MT060WHTAPBF
50MT060WHTAPBF CAD Models
50MT060WHTAPBF Part Data Attributes
|
50MT060WHTAPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
50MT060WHTAPBF
International Rectifier
Insulated Gate Bipolar Transistor, 114A I(C), 600V V(BR)CES, N-Channel, MTP, 13 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, R-XUFM-X13 | |
Pin Count | 13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 114 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X13 | |
Number of Elements | 2 | |
Number of Terminals | 13 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON |
Alternate Parts for 50MT060WHTAPBF
This table gives cross-reference parts and alternative options found for 50MT060WHTAPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50MT060WHTAPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50MT060WHTA | Insulated Gate Bipolar Transistor, 114A I(C), 600V V(BR)CES, N-Channel, MTP, 13 PIN | International Rectifier | 50MT060WHTAPBF vs 50MT060WHTA |