Part Details for 50MS50R47MEFC4X5 by Rubycon Corporation
Overview of 50MS50R47MEFC4X5 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50MS50R47MEFC4X5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-50MS50R47MEFC4X5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE 5MM HEIGHT ELECTROLYTIC RoHS: Compliant | 952 |
|
$0.0430 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 0.47uF - 20% - 50VDC - 4mm dia x 5mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.0376 / $0.1080 | Buy Now |
Part Details for 50MS50R47MEFC4X5
50MS50R47MEFC4X5 CAD Models
50MS50R47MEFC4X5 Part Data Attributes
|
50MS50R47MEFC4X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50MS50R47MEFC4X5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 6 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50MS50R47MEFC4X5
This table gives cross-reference parts and alternative options found for 50MS50R47MEFC4X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50MS50R47MEFC4X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8R47LFM0405MVN58FD | CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50MS50R47MEFC4X5 vs 8R47LFM0405MVN58FD |
8R47LFM0405MVN085J | CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50MS50R47MEFC4X5 vs 8R47LFM0405MVN085J |
8R47LFM0405MVN481J | CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50MS50R47MEFC4X5 vs 8R47LFM0405MVN481J |
1R47LFM0405MVN18FF | CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50MS50R47MEFC4X5 vs 1R47LFM0405MVN18FF |
8R47LFM0405MV05A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | Fenghua (HK) Electronics Ltd | 50MS50R47MEFC4X5 vs 8R47LFM0405MV05A |
1R47LFM0405MVN28EF | CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50MS50R47MEFC4X5 vs 1R47LFM0405MVN28EF |
2R47LFM0405MVN181R | CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50MS50R47MEFC4X5 vs 2R47LFM0405MVN181R |
8R47LFM0405MPN4C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | Fenghua (HK) Electronics Ltd | 50MS50R47MEFC4X5 vs 8R47LFM0405MPN4C |
8R47LFM0405MV00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | Fenghua (HK) Electronics Ltd | 50MS50R47MEFC4X5 vs 8R47LFM0405MV00C |
1R47LFM0405MVN781R | CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50MS50R47MEFC4X5 vs 1R47LFM0405MVN781R |