Part Details for 50MPT45-01B03N by Grayhill Inc
Overview of 50MPT45-01B03N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50MPT45-01B03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C5233
|
Newark | 50Mpt45-01-1-03N |Grayhill 50MPT45-01B03N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9200 / $41.4100 | Buy Now |
DISTI #
50MPT45-01B03N-ND
|
DigiKey | SWITCH ROTARY 3POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.4948 | Buy Now |
DISTI #
50MPT45-01B03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 50MPT45-01B03N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5104 / $26.2089 | Buy Now |
DISTI #
706-50MPT45-01B03N
|
Mouser Electronics | Rotary Switches 50MPT45-01-1-03N RoHS: Compliant | 0 |
|
$24.5400 / $37.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$24.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$43.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9700 / $31.5900 | Buy Now |
DISTI #
000000000006155965
|
Sager | Rotary Switches 50MPT45-01-1-03N Min Qty: 25 | 0 |
|
$19.5400 / $28.6300 | Buy Now |
Part Details for 50MPT45-01B03N
50MPT45-01B03N CAD Models
50MPT45-01B03N Part Data Attributes
|
50MPT45-01B03N
Grayhill Inc
Buy Now
|
Compare Parts:
50MPT45-01B03N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |