Part Details for 50MPT36-01A10S by Grayhill Inc
Overview of 50MPT36-01A10S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50MPT36-01A10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C5204
|
Newark | 50Mpt36-01-1-10S-C |Grayhill 50MPT36-01A10S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9200 / $42.7900 | Buy Now |
DISTI #
50MPT36-01A10S-ND
|
DigiKey | SWITCH ROTARY 10POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.4436 | Buy Now |
DISTI #
50MPT36-01A10S
|
Avnet Americas | Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 50MPT36-01A10S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2264 / $27.0815 | Buy Now |
DISTI #
706-50MPT36-01A10S
|
Mouser Electronics | Rotary Switches 50MPT36-01-1-10S-C RoHS: Compliant | 0 |
|
$25.3600 / $38.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$25.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$45.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.7800 / $33.3200 | Buy Now |
DISTI #
000000000006155955
|
Sager | Rotary Switches 50MPT36-01-1-10S-C Min Qty: 25 | 0 |
|
$20.1700 / $29.5800 | Buy Now |